Arrow Electronic Components Online
3000561|TENSILTY|simage
3000561|TENSILTY|limage
Cable Single Conductor

30-00561

Hook-up Wire 20AWG 3.8mm Tinned Copper Black 300V

Tensility International
Datasheets 

Parts Sold By Meter

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    20
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    3.8
  • Jacket Color
    Black
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Shield Type
    Spiral
  • Insulation Color
    White
  • Family/Series
    30-00561
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources