Cable Single Conductor
30-00557
Hook-up Wire 16AWG 4.5mm Tinned Copper Gray 300V
Tensility InternationalParts Sold By Meter
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Hook-up Wire
Wire Size (AWG)
16
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
4.5
Jacket Color
Gray
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Shield Type
Spiral
Insulation Color
White
Family/Series
30-00557
ROHS Version
2011/65/EU, 2015/863
Order Quantity

