Cable Multi-Conductor
30-00515
Wire, 7C TS, 24 AWG, UL2464, 300V, 80C, 5.20 mm, VW-1, PVC, gray
Tensility InternationalParts Sold By Meter
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
24
Number of Conductors
7
Conductor Material
Tinned Copper
Jacket Color
Gray
Maximum Outer Diameter (mm)
5.5
Insulation Diameter (mm)
1.2
Maximum Voltage Rating
300V
Insulation DC Resistance
10MOhm/km
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride
Family/Series
30-00515
ROHS Version
2011/65/EU, 2015/863
Order Quantity

