Arrow Electronic Components Online
3000512|TENSILTY|simage
3000512|TENSILTY|limage
Cable Multi-Conductor

30-00512

Wire, 6C TS, 28 AWG, UL2464, 300V, 80C, 4.2 mm, VW-1, PVC, gray

Tensility International
Datasheets 

Parts Sold By Meter

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    6
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Gray
  • Maximum Outer Diameter (mm)
    4.7
  • Insulation Diameter (mm)
    0.95
  • Maximum Voltage Rating
    300V
  • Insulation DC Resistance
    10MOhm/km
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Jacket Material
    Polyvinyl Chloride
  • Family/Series
    30-00512
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources