Cable Multi-Conductor
30-00511
Multi-Conductor Cable Polyvinyl Chloride 6Conductors 28AWG 4.7mm 300V White Polyvinyl Chloride
Tensility InternationalParts Sold By Meter
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
28
Number of Conductors
6
Conductor Material
Tinned Copper
Jacket Color
White
Maximum Outer Diameter (mm)
4.7
Insulation Diameter (mm)
0.95
Maximum Voltage Rating
300V
Insulation DC Resistance
10MOhm/km
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride
Family/Series
30-00511
ROHS Version
2011/65/EU, 2015/863
Order Quantity

