Cable Multi-Conductor
30-00447
Multi-Conductor Cable Spiral High Density Polyethylene 4Conductors 28AWG 2.95mm 150V Gray Thermoplastic Polyurethane
Tensility InternationalParts Sold By Meter
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
28
Number of Conductors
4
Conductor Material
Tinned Copper
Insulation Color
Black/Red/White/Yellow
Jacket Color
Gray
Maximum Outer Diameter (mm)
2.95
Insulation Diameter (mm)
0.7
Maximum Voltage Rating
150V
Insulation DC Resistance
1000MOhm/km
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Jacket Material
Thermoplastic Polyurethane
Shield Type
Spiral
Family/Series
30-00447
ROHS Version
2011/65/EU, 2015/863
Order Quantity

