Arrow Electronic Components Online
3000401|TENSILTY|simage
3000401|TENSILTY|limage
Cable Multi-Conductor

30-00401

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 3.8mm 300V Black Polyvinyl Chloride

Tensility International
Datasheets 

Parts Sold By Meter

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    22
  • Number of Conductors
    2
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    3.8
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources