Cable Multi-Conductor
30-00384
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300V White Polyvinyl Chloride
Tensility InternationalParts Sold By Meter
Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
20
Number of Conductors
4
Conductor Material
Tinned Copper
Insulation Color
Black/Red/White/Yellow
Jacket Color
White
Maximum Outer Diameter (mm)
5.5
Insulation Diameter (mm)
1.55
Maximum Voltage Rating
300V
Insulation DC Resistance
10MOhm/km
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride

