Cable Multi-Conductor
30-00353
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 20AWG 4.9mm 300V Black Polyvinyl Chloride
Tensility InternationalYou may be eligible for better pricing on this part. Login in to check
Parts Sold By Meter
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
20
Number of Conductors
2
Conductor Material
Tinned Copper
Insulation Color
Black/White
Jacket Color
Black
Maximum Outer Diameter (mm)
4.9
Insulation Diameter (mm)
1.55
Maximum Voltage Rating
300V
Insulation DC Resistance
10MOhm/km
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride
Family/Series
30-00353
ROHS Version
2011/65/EU, 2015/863
Order Quantity

