Arrow Electronic Components Online
3000218|TENSILTY|simage
3000218|TENSILTY|limage
Cable Multi-Conductor

30-00218

Multi-Conductor Cable 4Conductors 32AWG 2.15mm 150V White Polyvinyl Chloride

Tensility International
Datasheets 

Parts Sold By Meter

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    32
  • Number of Conductors
    4
  • Conductor Material
    Tinned Copper
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    2.15
  • Insulation Diameter (mm)
    0.55
  • Maximum Voltage Rating
    150V
  • Maximum Operating Temperature (°C)
    80
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources