Cable Multi-Conductor
30-00217
Multi-Conductor Cable 4Conductors 32AWG 2.15mm 150V Black Polyvinyl Chloride
Tensility InternationalParts Sold By Meter
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
32
Number of Conductors
4
Conductor Material
Tinned Copper
Jacket Color
Black
Maximum Outer Diameter (mm)
2.15
Maximum Voltage Rating
150V
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride

