Cable Multi-Conductor
30-00005
Multi-Conductor Cable Spiral Polyvinyl Chloride 2Conductors 24AWG 3.9mm 300V Black Polyvinyl Chloride
Tensility InternationalParts Sold By Meter
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
24
Number of Conductors
2
Conductor Material
Bare Copper
Insulation Color
Black/Red
Jacket Color
Black
Maximum Outer Diameter (mm)
3.9
Insulation Diameter (mm)
1
Maximum Voltage Rating
300V
Insulation DC Resistance
10MOhm/km
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Jacket Material
Polyvinyl Chloride
Shield Type
Spiral
Order Quantity

