Transient Voltage Suppressors - TVS Diodes
3.0SMCJ11
TVS Diode Single Uni-Dir 11V 3KW 2-Pin SMC
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
12.2
Maximum Clamping Voltage (V)
20.1
Maximum Reverse Stand-Off Voltage (V)
11
Maximum Peak Pulse Current (A)
149.2
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
3000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.2
Package Width
5.8
Package Length
7
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead
We don't have prices now, please check later
Order Quantity

