Arrow Electronic Components Online
3-967325-1|TE|simage
3-967325-1|TE|limage
Connector Discrete Wire Housing

3-967325-1

Conn Housing PL 4 POS ST Cable Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    7
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    48VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • IP Rating
    IP69K
  • Packaging
    Box
  • Product Length (mm)
    31
  • Product Height (mm)
    32.8
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources