Connector Terminals
3-794122-1
Crimp Terminal 22-26AWG Phosphor Bronze PIN 7.04mm Tin Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Crimp Terminal
Gender
PIN
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
22-26
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Insulation Material
Non-Insulated
Packaging
Reel
Product Length (mm)
7.04
Product Depth (mm)
3.81
Mounting
Cable Mount
Order Quantity

