Arrow Electronic Components Online
3-647079-5|TE|simage
3-647079-5|TE|limage
Connector Headers and PCB Receptacles

3-647079-5

Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Box
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    13.71
  • Product Height (mm)
    6.35
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources