Connector Headers and PCB Receptacles
3-644464-5
Conn IDC Connector RCP 5 POS 3.96mm IDT RA Side Entry Cable Mount Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
5
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag|Box
Product Length (mm)
19.81
Product Depth (mm)
18.42
Product Height (mm)
9.02
Mounting
Cable Mount

