Arrow Electronic Components Online
36438139|TE|simage
36438139|TE|limage
Connector Headers and PCB Receptacles

3-643813-9

Conn IDC Connector RCP 9 POS 2.54mm IDT RA Cable Mount Bag/Box

TE Connectivity
Datasheets 

The TE Connectivity MTA 100 and 156 connectors permit mass termination of wires for low applied costs. Available as a wire-to-board or wire-to-wire system, based on insulation displacement contact (IDC) technology which requires no stripping of wires, the connectors are color-coded to indicate wire gauge. MTA 100 connectors, on a 0.100” [2.54mm] centerline, are available in up to 28 positions and can terminate 28–22 AWG wire. MTA 156 connectors, on a 0.156” [0.396mm] centerline, are available in up to 24 positions and can terminate 26-18 AWG wire. Both closed end and feed through connectors are offered. MTA 100 connectors can operate at voltages up to 250 V at 5A, while the MTA 156 connectors can operate up to 600 V at 7 A. Both types are available with tin- or gold-plated contacts and operate at temperatures from –55°C to 105°C. Contacts are lubricated for fretting corrosion protection. Both MTA 100 and 156 connectors are UL recognized.

Drawings/Package

             

Key Features

   • Insulation displacement contact (IDC) wire termination

   • Mass termination for low applied costs

   • Audible latch for connection feedback on posted housings

   • Wire feedthrough for daisy chaining

   • Up to 28 positions and can terminate 28-18 AWG wires

   • Up to 600 V and 7 A rating

   • Tin and gold plating available

   • UL-recognized parts and conform to UL1410 standards

General Applications

   • Household appliances

   • Low-power and signal applications

   • Industrial machinery and controls

LEARN MORE

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Rows
    1
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag|Box
  • Product Length (mm)
    22.86
  • Product Depth (mm)
    13.21
  • Product Height (mm)
    6.99
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources