Connector Headers and PCB Receptacles
3-641436-4
Conn IDC Connector HDR 4Power POS 3.96mm IDT RA Cable Mount Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
IDC Connector
Gender
HDR
Number of Contacts
4Power
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
19.81
Product Depth (mm)
25.65
Product Height (mm)
12.07
Mounting
Cable Mount

