Connector Headers and PCB Receptacles
3-640599-9
Conn IDC Connector RCP 9Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
9Power
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Carton|Box
Product Length (mm)
35.65
Product Depth (mm)
18.42
Product Height (mm)
9.78
Mounting
Cable Mount

