TE Connectivity3-6318491-6Connector Headers and PCB Receptacles
3-6318491-6 TE Connectivity Connector Headers and PCB Receptacles Board to Board Fine Pitch 220 0.5mm Solder - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 220 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| Dual Slot | |
| 0.5/Contact | |
| 50VAC | |
| 2 | |
| -40 | |
| 85 | |
| Tray | |
| 61.8 | |
| 6.2 | |
| 7.45 | |
| Contact Plating Thickness | 0.2um |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

