Connector Headers and PCB Receptacles
3-5353652-6
Conn Fine Pitch Connector HDR 440 POS 0.5mm Solder ST Top Entry SMD Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Fine Pitch Connector
Gender
HDR
Number of Contacts
440
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VAC
Insulation Resistance (MOhm)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
61.8
Product Depth (mm)
6.2
Product Height (mm)
7.45
Contact Plating Thickness
0.2um
Mounting
Surface Mount
Order Quantity

