Connector D-Subminiature
3-338313-2
Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
6/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Bright Tin
Shell Size
1
Less Contact
No
Packaging
Tray
Product Length (mm)
30.9
Product Depth (mm)
12.4
Product Height (mm)
12.1
Housing Color
Black
Contact Plating Thickness
Flash
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

