Arrow Electronic Components Online
3-330808-8|TE|simage
3-330808-8|TE|limage
Connector Contact

3-330808-8

Contact SKT Solder ST Thru-Hole 25-28AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Machined Signal
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Loose
  • Product Length (mm)
    3.61
  • Product Depth (mm)
    1.5
  • Product Height (mm)
    1.5
  • Wire Size (AWG)
    25-28
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources