Arrow Electronic Components Online
3-2390868-4|TE|simage
3-2390868-4|TE|limage
Connector Headers and PCB Receptacles

3-2390868-4

PCB Headers and Receptacles

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Gender
    HDR
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Row Spacing (mm)
    5
  • Maximum Current Rating (A)
    16/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Product Depth (mm)
    5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources