Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
39
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.3
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VDC|30VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
Zero
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Length (mm)
13.2
Product Depth (mm)
3.48
Product Height (mm)
1
Mounting
Surface Mount
Order Quantity

