Arrow Electronic Components Online
3-2328724-3|TE|simage
3-2328724-3|TE|limage
Dev Kit

3-2328724-3

Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC Connector
  • Number of Contacts
    33
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.3
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Insertion Force
    Zero
  • Mating Cycle (Cycles)
    20
  • Product Length (mm)
    11.4
  • Product Depth (mm)
    3.48
  • Product Height (mm)
    1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources