Arrow Electronic Components Online
3-2106431-1|TE|limage
3-2106431-1|TE|simage
Connector Headers and PCB Receptacles

3-2106431-1

Conn IDC SSL Connector F 1 POS Solder ST SMD Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC SSL Connector
  • Gender
    F
  • Number of Contacts
    1
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    5.7
  • Product Depth (mm)
    7.75
  • Product Height (mm)
    8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources