Arrow Electronic Components Online
3-1478762-7|TE|simage
3-1478762-7|TE|limage
Backshells

3-1478762-7

Backshell/Cable Clamp 180° 4 Shell Size Nickel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    4
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Plating
    Nickel
  • Style
    Backshell/Cable Clamp
Order Quantity

Documentation and Resources

Datasheets
Design resources