Connector Circular
3-1437719-3
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Wire Size (AWG)
24
Shell Material
Brass
Shell Plating
Nickel
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
500
Product Diameter (mm)
12
Product Length (mm)
38
Order Quantity

