Connector Terminal Blocks
3-1437667-5
Conn Barrier Strip 11 POS 8.26mm Solder ST Thru-Hole 20A Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
11
Terminal Pitch (mm)
8.26
Number of Rows
1
Number of Circuits
11
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
92.45
Product Depth (mm)
12.7
Product Height (mm)
13.46
Housing Color
Black
Mounting
Through Hole

