Arrow Electronic Components Online
3-1437021-2|TE|simage
3-1437021-2|TE|limage
Connector Accessories

3-1437021-2

Connector Accessories Strain Relief Straight Blue Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief
  • Connector Type
    Connector FFC-FPC
  • Body Orientation
    Straight
  • Color
    Blue
  • Packaging
    Package
  • Product Length (mm)
    47.95
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    14.48
Order Quantity

Documentation and Resources

Datasheets
Design resources