Arrow Electronic Components Online
3-1415353-1|TE|simage
3-1415353-1|TE|originalImage
Power Relays

3-1415353-1

Power Relay 24VDC 8A 3PST-NO/SPST-NC(55x16.51x16.5)mm THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Special Features
    Force Guided Relay
  • Contact Arrangement
    SPST-NC|3PST-NO
  • Contact Form
    1 Form B|3 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    50
  • Coil Resistance (Ohm)
    480
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    8
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    30
  • Product Length (mm)
    55
  • Product Depth (mm)
    16.51
  • Product Height (mm)
    16.5
Order Quantity

Documentation and Resources

Datasheets
Design resources