Arrow Electronic Components Online
3.0SMCJ100A|DIOTCSEM|simage
3.0SMCJ100A|DIOTCSEM|limage
Transient Voltage Suppressors - TVS Diodes

3.0SMCJ100A

TVS Diode Single Uni-Dir 100V 3KW 2-Pin SMC T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    111
  • Maximum Clamping Voltage (V)
    162
  • Maximum Reverse Stand-Off Voltage (V)
    100
  • Maximum Peak Pulse Current (A)
    18.5
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    3000
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    5.8
  • Package Length
    7.5
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources