Connector RF
2X8A_81_MXP-S50-0-1/111_NE
Conn MXP 0Hz to 40GHz 50Ohm Solder ST SMD PL Gold Over Palladium Nickel T/R
HUBER+SUHNERYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
MXP
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Palladium Nickel
Operating Frequency (Hz)
0 to 40G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Order Quantity

