Switch Toggle
2TL1-12
Switch Toggle ON ON ON SP3T Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Round Lever
Pole Throw Configuration
SP3T
Switch Configuration
ON ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@28VDC
Actuator Length (mm)
17.27
Mounting
Panel Mount with Threads
Termination Style
Screw
Number of Terminals
6
Terminal Length (mm)
3.3
Seal
Panel
Seal Location
Panel
Body Orientation
Straight
Thread Size
15/32-32
Body Length (mm)
34.04
Bushing Length (mm)
11.94
Body Depth (mm)
23.11
Body Height (mm)
34.29
Product Weight (g)
68.04
Product Length (mm)
34.04
Product Depth (mm)
23.11
Product Height (mm)
63.5

