Arrow Electronic Components Online
2TL15|HONEYWEL|simage
2TL15|HONEYWEL|limage
Switch Toggle

2TL1-5

Switch Toggle (ON) OFF ON DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    (ON) OFF ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    18@28VDC
  • Maximum Power Rating (VA)
    372.85@(CSA/UL)
  • Actuator Length (mm)
    17.27
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Screw
  • Number of Terminals
    6
  • Terminal Length (mm)
    3.3
  • Seal
    Complete/Environment-Proof/Panel/Body
  • Seal Location
    N/A/N/A/Panel/Body
  • Seal Description
    Complete/Environment-Proof/N/A/N/A
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    71
  • Thread Size
    15/32-32
  • Body Length (mm)
    33.5
  • Bushing Length (mm)
    11.9
  • Body Depth (mm)
    22.6
  • Body Height (mm)
    29.46
  • Product Length (mm)
    33.5
  • Product Depth (mm)
    22.6
  • Product Height (mm)
    63.47
Order Quantity

Documentation and Resources

Datasheets
Design resources