Switch Toggle
2TL1-1A
Switch Toggle ON OFF ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.9065
Automotive
Yes
PPAP
Unknown
Actuator Style
Locking Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@28VDC
Maximum Power Rating (VA)
745.7@(CSA/UL)
Actuator Length (mm)
28.96
Number of Rows
2
Row Spacing (mm)
9.7
Mounting
Panel Mount with Threads
Termination Style
Screw
Number of Terminals
6
Terminal Length (mm)
3.3
Terminal Pitch (mm)
9.7
Seal
Complete/Environment-Proof/Panel/Body
Seal Location
Construction/N/A/Panel/Body
Seal Description
Complete/Environment-Proof/N/A/N/A
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
34.04
Bushing Length (mm)
11.94
Body Depth (mm)
23.11
Body Height (mm)
34.29
Product Weight (g)
68.04
Product Length (mm)
34.04
Product Depth (mm)
23.11
Product Height (mm)
75.18
Order Quantity

