Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
2
Peak Non-Repetitive Forward Surge Current (A)
60
Maximum Forward Voltage (V)
0.85
Peak Reverse Current (uA)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.95(Max)
Package Length
2.9(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123FL
Pin Count
2

