Arrow Electronic Components Online
2SMPP03|OMRON|simage
2SMPP03|OMRON|limage
Board Mount Pressure Sensors

2SMPP-03

Board Mount Pressure Sensor -50kPa to 50kPa Gage 6-Pin SOP Module

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    -50kPa to 50kPa
  • Maximum Overload Pressure
    120kPa
  • Equivalent Overload Pressure Range (psi)
    <20
  • Maximum Supply Current (mA)
    0.1(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    100
  • Media Type
    Gas|Air
  • Maximum ESD Protection Voltage (kV)
    1@HBM
  • Mounting
    Surface Mount
  • Package Height
    8.25
  • Package Width
    6.15
  • Package Length
    4.75
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SOP Module
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources