Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Material
Si
Channel Type
N
Configuration
Single
Maximum Drain-Gate Voltage (V)
-50
Maximum Continuous Drain Current (mA)
14
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
3
Supplier Package
USM
Pin Count
3

