Arrow Electronic Components Online
2SK3878F|TOSHIBA|limage
2SK3878F|TOSHIBA|simage
MOSFETs

2SK3878(F)

Trans MOSFET N-CH Si 900V 9A 3-Pin(3+Tab) TO-3PN Bag/Tube

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Process Technology
    pi-MOS IV
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    900
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    9
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    100
  • Maximum Drain-Source Resistance (mOhm)
    1300@10V
  • Typical Gate Charge @ Vgs (nC)
    60@10V
  • Typical Gate Charge @ 10V (nC)
    60
  • Typical Gate to Drain Charge (nC)
    26
  • Typical Gate to Source Charge (nC)
    34
  • Typical Reverse Recovery Charge (nC)
    16000
  • Typical Input Capacitance @ Vds (pF)
    2200@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    45@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    190
  • Maximum Power Dissipation (mW)
    150000
  • Typical Fall Time (ns)
    20
  • Typical Rise Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag|Tube
  • Maximum Positive Gate-Source Voltage (V)
    30
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    27
  • Typical Reverse Recovery Time (ns)
    1400
  • Maximum Diode Forward Voltage (V)
    1.7
  • Mounting
    Through Hole
  • Package Height
    19
  • Package Width
    4.5
  • Package Length
    15.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3PN
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources