Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
900
Maximum Gate-Source Voltage (V)
±30
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
2.5
Maximum Gate-Source Leakage Current (nA)
10000
Maximum IDSS (uA)
100
Maximum Drain-Source Resistance (mOhm)
6400@10V
Typical Gate Charge @ Vgs (nC)
12@10V
Typical Gate Charge @ 10V (nC)
12
Typical Input Capacitance @ Vds (pF)
470@25V
Maximum Power Dissipation (mW)
40000
Typical Fall Time (ns)
30
Typical Rise Time (ns)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
15
Package Width
4.5
Package Length
10
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220SIS
Pin Count
3
Lead Shape
Through Hole

