Arrow Electronic Components Online
2SK3541T2L|ROHM|simage
2SK3541T2L|ROHM|limage
MOSFETs

2SK3541T2L

Trans MOSFET N-CH Si 30V 0.1A 3-Pin VMT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.1
  • Maximum Drain-Source Resistance (mOhm)
    8000@4V
  • Typical Input Capacitance @ Vds (pF)
    13@5V
  • Maximum Power Dissipation (mW)
    150
  • Typical Fall Time (ns)
    80
  • Typical Rise Time (ns)
    35
  • Typical Turn-Off Delay Time (ns)
    80
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    0.9(Max)
  • Package Length
    1.3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    VMT
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources