Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
60
Maximum Drain-Source Resistance (mOhm)
11@10V
Typical Gate Charge @ Vgs (nC)
170@10V
Typical Gate Charge @ 10V (nC)
170
Typical Input Capacitance @ Vds (pF)
5400@10V
Maximum Power Dissipation (mW)
150000
Typical Fall Time (ns)
65
Typical Rise Time (ns)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Sack
Mounting
Through Hole
Package Height
19
Package Width
4.5
Package Length
15.9(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3PN
Pin Count
3

