Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Material
Si
Channel Type
N
Configuration
Single
Maximum Drain-Gate Voltage (V)
-50
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Minimum Drain Saturation Current (mA)
0.3
Mounting
Surface Mount
Package Height
1.1
Package Width
1.5
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
S-Mini
Pin Count
3
Lead Shape
Gull-wing

