Connector Headers and PCB Receptacles
2SH-F-02-TS-WT
Conn Wire to Board HDR 2 POS 2mm Solder ST Top Entry Thru-Hole
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.69.40.40
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
2
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
6
Product Depth (mm)
4.35
Product Height (mm)
5.85
Tail Length (mm)
3.5
Mounting
Through Hole