Connector Headers and PCB Receptacles
2SH-C-15-TS
Conn Shrouded Header (3 Sides) HDR 15 POS 2mm Solder ST Thru-Hole
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Dual Side Slot
Maximum Current Rating (A)
2
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
32
Product Depth (mm)
4.7
Product Height (mm)
6.1
Mounting
Through Hole