Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
12
Maximum Collector-Emitter Saturation Voltage (V)
0.3@5mA@50mA
Maximum DC Collector Current (A)
0.15
Minimum DC Current Gain
820@1mA@5V
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
0.8
Package Length
1.6
PCB changed
3
Standard Package Name
SOT
Supplier Package
EMT
Pin Count
3
Lead Shape
Gull-wing

