Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.21.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
120
Maximum Collector-Emitter Voltage (V)
80
Maximum Base-Emitter Voltage (V)
5
Maximum Collector-Emitter Saturation Voltage (V)
0.4@20mA@500mA
Maximum DC Collector Current (A)
1
Maximum Collector Cut-Off Current (nA)
1000
Minimum DC Current Gain
180@0.5A@3V
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
5.5
Package Length
6.5
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
CPT
Pin Count
3
Lead Shape
Gull-wing

